| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640642-5 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 5 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640642-5 |
| SKU: | AMP640642-5 |
640642-5
Specifications
Detailed Description
Enhance the longevity and performance of your MTA 100 series connectors with this durable Cover accessory. Designed for seamless integration, it provides essential dust protection, meeting stringent UL 94V-0 flammability standards for added safety. Constructed from high-quality polyester, it ensures reliable operation even in challenging environments with an operating temperature range of -40 to 85°C (-40 to 185°F). Featuring a standard profile and accommodating up to 5 positions, this Cover is essential for maintaining optimal connectivity in appliances and other electronic devices. RoHS compliant for environmental responsibility, it offers peace of mind in both performance and sustainability. Upgrade your connector setup with this essential accessory for enhanced reliability and protection.


