| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643071-7 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 7 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643071-7 |
| SKU: | AMP643071-7 |
643071-7
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our MTA 156 Strain Relief Covers. Designed for a seamless fit with 7-position connectors, these covers offer reliable protection and strain relief, ensuring optimal performance in demanding environments. Made from UL 94V-2 rated nylon, they meet stringent flammability standards for peace of mind. With a pitch of 3.96mm (.156 in) and a standard profile, they are compatible with a variety of applications. Operating efficiently in temperatures ranging from -55°C to 105°C (-67°F to 221°F), these covers are ideal for appliances and other electronic devices. RoHS compliant and backed by our commitment to quality, they are a must-have accessory for your connector hardware setup. Trust in our expertise to safeguard your connections and keep your systems running smoothly.


