| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650025-2 |
| Color: | Natural |
| Accessory Type: | Keying Plug |
| Body Material: | Polyester |
| Package Quantity: | 1 |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 2308 |
| ECCN: | EAR99 |
| Part Aliases: | 650025-2 |
| SKU: | AMP650025-2 |
650025-2
Specifications
Detailed Description
Enhance the security and organization of your board-to-board connections with our KEY PLUG-SHORT accessory. Designed for seamless integration, this plug ensures efficient polarizing and keying, preventing mismating and guaranteeing a secure fit. Crafted from durable polyester in a natural color, it offers both reliability and aesthetics. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. With RoHS compliance, you can trust in its environmental responsibility. Each package contains one unit, meeting your immediate connectivity needs. Elevate your connector hardware with this essential keying plug from Data and Devices.


