| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650992-5 |
| Series: | Eurocard Type B |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 15.88 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .19 in, 4.83 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 650992-5 |
| SKU: | AMP650992-5 |
650992-5
Specifications
Detailed Description
Enhance your electronic connections with our Eurocard Type B Connector Assembly, featuring a total of 96 contacts spread across three rows. Crafted with durable Polyester housing and Phosphor Bronze contacts, this straight-body receptacle ensures reliable signal transmission. With a board mount and through-hole press-fit termination, installation is secure and efficient. The vertical mount orientation and 2.54mm pitch offer versatility in PCB design. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for signal applications in demanding environments. Designed for easy mating alignment and with PCB retention in mind, it guarantees a stable and precise connection. Whether for data transfer or device interconnectivity, this high-quality component is a crucial asset in your electronic assemblies.


