5536437-4

Heilind Number:AMP5536437-4
Manufacturer:TE Connectivity
Manufacturer Number:5536437-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5536437-4
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polymer
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Right Angle
GPL:004
Tail Length:.104 in, 2.64 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Connector Height:11.1 mm, .437 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5536437-4
SKU:AMP5536437-4

Detailed Description

Assembly of Eurocard Type C pins, crafted with lead-free materials for sustainable use. Featuring 96 contact points in a 3-row configuration, this connector ensures reliable signal transmission. With UL 94V-0 certification, it guarantees high safety standards. Designed for board mount installation with through-hole soldering, the connector offers secure attachment. Its polymer housing and gold-plated copper contacts provide durability and optimal conductivity. Operating at temperatures ranging from -55 to 105°C, it is suitable for various environments. The right-angle orientation and 2.54mm pitch facilitate efficient PCB integration. With a voltage rating of 250VAC and amperage of 1.5A, it meets power requirements for data and device applications. RoHS compliant, this connector aligns with environmental regulations. Perfect for board-to-board connections, it ensures seamless interconnectivity in electronic systems.