746610-3

Heilind Number:AMP746610-3
Manufacturer:TE Connectivity
Manufacturer Number:746610-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

016 DIP PLUG 100CL TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 746610-3
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Tail Length:.156 in, 3.96 mm
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.253 in, 6.43 mm
Mating Alignment:With
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG
Contact Design:Solder Dip
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:24.89 mm, .98 in
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.278 in, 7.06 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .042 in, .81 - 1.07 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:746610-3
SKU:AMP746610-3

Detailed Description

This Connector Assembly is designed for board mount applications, featuring a straight, two-row housing with 16 contacts made of durable phosphor bronze. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it meets CSA and UL standards for reliable performance. The termination methods include Through Hole - Solder and Insulation Displacement Crimp (IDC), accommodating both solid and stranded cable types. Its black thermoplastic housing is UL 94V-0 rated for flammability, and with an operating temperature range of -65 to 105 °C, it is suitable for various environments. This connector is ideal for signal circuit applications, offering secure connections for wire-to-board systems. Packaged in tubes with 50 units per package, it is a convenient and efficient choice for your connectivity needs.