| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770004-4 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1406 |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 770004-4 |
| Replacement Part: | 1-770004-0 |
| SKU: | AMP770004-4 |
770004-4
Specifications
Detailed Description
Enhance your power connections with the UMNL II SOK SN/AUNI/PHBZ contact, a vital component in the Universal MATE-N-LOK series. This cable mount contact, designed for free-hanging installation, offers reliable performance with CSA and UL certifications. Crafted from durable phosphor bronze, it ensures secure crimp terminations for stranded wires, accommodating voltages up to 600V AC. With a gold-plated mating area, it guarantees excellent conductivity in power applications. Operating seamlessly in temperatures ranging from -55 to 120°C (-67 to 248°F), this contact is VDE tested for quality assurance. Ideal for wire-to-wire connections in appliances and various devices, it is a versatile solution for your connectivity needs.
Application Tooling
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download | |||


