| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770008-4 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1406 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 770008-4 |
| Replacement Part: | 1-770008-0 |
| SKU: | AMP770008-4 |
770008-4
Specifications
Detailed Description
Enhance power connectivity with the UMNL II SOK SN/AUNI/PHBZ, a versatile contact designed for seamless integration in various applications. Offering a reliable cable mount (free-hanging) termination method, this contact ensures secure connections for power transmission. Crafted from durable phosphor bronze with gold plating, it guarantees efficient conductivity and corrosion resistance, meeting CSA and UL standards for quality and safety. Suitable for 14-20 AWG wire sizes, it accommodates a wide range of setups. With a rating of 600V AC and an operating temperature range of -55 to 120°C, it is ideal for demanding environments. VDE tested and RoHS compliant, this contact prioritizes performance and compliance, making it an essential component in power connector systems. With 4000 pieces in a reel packaging, it is convenient for large-scale projects. Elevate your power connectivity solutions with this high-quality contact.
Application Tooling
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


