| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770247-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 1191956 770247-3 |
| SKU: | AMP770247-3 |
770247-3
Specifications
Detailed Description
Enhance power connectivity with our UMNL II SOK PTPPHBZ LP 12-10 socket contact, designed for efficient cable mounting in various applications. Crafted from durable phosphor bronze, it ensures reliable performance with a voltage rating of 600 V AC. Ideal for power circuits, this contact accommodates 10-12 AWG stranded wires, offering secure termination via crimping. Meeting CSA and UL standards, it guarantees quality and safety, even in extreme operating temperatures ranging from -55 to 120 °C (-67 to 248 °F). With a package quantity of 1000, it's perfect for bulk installations, making it a convenient choice for appliances and other power systems. RoHS compliant and VDE tested, this contact prioritizes both environmental responsibility and international quality assurance. Elevate your wire-to-wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770009-0 | UMNL II PIN AUSN/NI/BR | ![]() |
| TE Connectivity 1-794610-1 | MICRO MNL RPT CNT,LS PC 15AU L | ![]() |
| TE Connectivity 102536-4 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 745230-7 | 20 DF SOCKET CONT L.P. | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770246-3 | UMNL II PIN PTPPHBZ LP 12-10 | ![]() |
| TE Connectivity 770249-3 | UMNL II SOK PTPPHBZ LP 12-14 | ![]() |
| TE Connectivity 770250-1 | UMNL II PIN PTPBR LP 20-14 | ![]() |
| TE Connectivity 770252-1 | UMNL II PIN PTPBR LP 24-18 | ![]() |


