| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770254-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Product Code: | 1406 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 770254-1 |
| SKU: | AMP770254-1 |
770254-1
Specifications
Detailed Description
Enhance your electrical connections with the UMNL II GROUND PIN LP 14-20. Designed for optimal performance, this contact features a brass construction with pre-tin plating for durability and efficient conductivity. With a voltage rating of 600V AC and a current capacity of 7A, it ensures reliable power transmission. Suitable for 14-20 AWG wire sizes, it offers a secure crimp termination method for cable mounting. Meeting CSA and UL standards, it guarantees safety and quality. Operating in a wide temperature range of -55 to 120 °C, it's ideal for various applications in appliances and more. RoHS compliant and VDE tested, it's a dependable choice for your wire-to-wire connector systems. Package includes 1000 pieces for convenience. Upgrade your connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90546-1 | TE Connectivity 770254-1 Application Tooling | ![]() |
| TE Connectivity 90546-2 | TE Connectivity 770254-1 Application Tooling | ![]() |
| TE Connectivity 91500-1 | TE Connectivity 770254-1 Application Tooling | ![]() |
| TE Connectivity 91500-4 | TE Connectivity 770254-1 Application Tooling | ![]() |
| TE Connectivity 91506-1 | TE Connectivity 770254-1 Application Tooling | ![]() |


