770416-6

Heilind Number:AMP770416-6
Manufacturer:TE Connectivity
Manufacturer Number:770416-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL II SOK AU/PHBZ L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770416-6
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1406
Wire Size:.05 - .13 mm², 26 - 30 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Gold
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.032 - .057 in, .81 - 1.45 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold
Crimp Area Plating Thickness:30 µin, .76 µm
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL
Part Aliases:770416-6
SKU:AMP770416-6

Detailed Description

Enhance power connectivity with the UMNL II SOK AU/PHBZ L/P Contact, designed for Universal MATE-N-LOK series. CSA and UL standards met, this cable mount contact ensures reliable performance in a wide temperature range of -55 to 120°C (-67 to 248°F). Featuring phosphor bronze construction with gold plating, it offers durability and efficient power transfer at 600V AC. Ideal for stranded wires, it accommodates 26-30 AWG sizes, making it versatile for various applications in appliances and more. With VDE tested and RoHS compliant, this straight orientation contact guarantees quality and environmental responsibility. Individually packaged in a bag, each unit is ready for use in packages of 500, catering to bulk power connector needs.