| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770983-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | UL |
| Part Aliases: | 770983-1 |
| SKU: | AMP770983-1 |
770983-1
Specifications
Detailed Description
Enhance the power connectivity of your appliances with this high-quality Contact accessory. UL standards compliant, it ensures safe operation at up to 250 VAC and 9 A amperage. With a cable mount design, it offers convenient free-hanging installation via crimp termination. The brass contact material and pre-tin plating guarantee reliable conductivity, even in harsh environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Suitable for 18-24 AWG wires, this formed pin connector is essential for efficient power transmission in various applications. RoHS compliant and meticulously tested for quality, it's a dependable choice for your wire-to-wire connection needs. Packaged in reels for easy handling, this product is a vital component in ensuring optimal performance and safety in power circuits. Upgrade your connectivity solutions with this Contact accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151225-1 | ![]() | |
| TE Connectivity 2151225-2 | ![]() | |
| TE Connectivity 7-2151225-7 | ![]() |


