| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776430-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .949 in |
| Cable Exit Angle: | 180° |
| Height: | 19.15 mm, .754 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776430-2 |
| SKU: | AMP776430-2 |
776430-2
Specifications
Detailed Description
Enhance the connectivity of your automotive applications with our AMPSEAL 16 3P CAP ASSEMBLY. Designed for housing male terminals, this assembly ensures secure and reliable connections in demanding environments. With a pitch of 4.5mm and a voltage rating of 250VDC, it meets the stringent requirements of industrial and commercial transportation. The IP67-rated construction provides protection against dust and water ingress, while the UL 94-HB flammability standard ensures safety. Featuring a strain relief option and polarization for proper orientation, this assembly offers ease of installation. With a temperature range of -40 to 125°C, it guarantees reliable performance even in extreme conditions. Trust in the quality and durability of this gray-colored assembly for your automotive connectivity needs. Rest assured, it is RoHS compliant, making it environmentally friendly. Elevate your connection solutions with this AMPSEAL 16 assembly.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 11/30/2016 | P-16-013796 - Product improvement. An additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||
| 12/05/2013 | E-13-018939 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


