776932-3

Heilind Number:AMP776932-3
Manufacturer:TE Connectivity
Manufacturer Number:776932-3
ECAD Model:
3D Model

Description:

52 pos plug, 0.64 and 2.80mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776932-3
Color:Black
Series:AMP 0.64 Connector System
Pitch:.196 in, .1 in, 2.54 mm, 5 mm
Number of Positions:52
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP776932-3

Detailed Description

Enhance your automotive connectivity with the AMP 0.64 Connector System. Featuring a sleek black design and a rugged build, this series is perfect for the demands of Automotive, Truck, Bus, & Off-Road applications. With a pitch of 2.54 mm, 5 mm, .1 in, and .196 in, it offers precise and reliable connections. The 180° cable exit angle ensures efficient cable management, while the housing's RoHS compliance reflects our commitment to sustainability. With 52 available positions and compatibility with automotive connector accessories, this system is essential for powering your vehicle's performance. Upgrade to the AMP 0.64 Connector System and experience seamless connectivity on the road.