| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794319-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .216 in, 5.5 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Body Color: | Natural |
| Product: | Rectangular Connector Housings |
| SKU: | AMP794319-1 |
794319-1
| Heilind Number: | AMP794319-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794319-1 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this AMP DUAC/PL 06P KIT BULK PKG. Featuring a durable polybutylene terephthalate housing in a natural color, this connector is designed for robust performance. With two rows, six positions, and a 4.2mm pitch, it offers secure and efficient power transmission. The socket contact type is suitable for various applications, and it can be easily terminated to printed circuit boards or wire and cable. RoHS compliant and carefully engineered, this connector meets high industry standards for quality and reliability. Upgrade your heavy-duty power connections with this essential component.


