796641-9

Heilind Number:AMP796641-9
Manufacturer:TE Connectivity
Manufacturer Number:796641-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796641-9
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:9
Housing Color:Black
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796641-9
SKU:AMP796641-9

Detailed Description

Easily connect power and signal wires with this black Stacking Plug Terminal Block Header. Designed for board mount installation, it features 9 contacts in a single row with a 5mm pitch for efficient wiring. The housing is made of durable PA 6/6 material, ensuring reliability in industrial environments. With a current rating of 15 A and a voltage rating of 300 V AC, it meets the needs of various applications. Operating temperature range from -40 to 105°C (-40 to 221°F) and RoHS compliance guarantee environmental suitability. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it offers versatility in connectivity. The nickel-plated brass screws provide secure connections, making it ideal for power and signal transmission in a wide range of settings. With 100 pieces in a box, it's perfect for bulk installations.