796644-6

Heilind Number:AMP796644-6
Manufacturer:TE Connectivity
Manufacturer Number:796644-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796644-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796644-6
SKU:AMP796644-6

Detailed Description

Easily connect power and signal cables with this 6-contact terminal block header. Designed for board mount installation, it features a right-angle mount angle and green housing color for easy identification. With a durable PA 6/6 housing and copper alloy contacts plated with tin, it ensures reliable performance in industrial settings. Rated for 15A and 300V AC, it can accommodate wire sizes ranging from 12-30 AWG. RoHS compliant and suitable for lead-free solder processes, this header is perfect for a wide range of applications. Packaged in quantities of 100, it is ideal for both prototyping and production. Operating temperature range of -40 to 105°C (-40 to 221°F) allows for use in various environments. Its shrouded header type and through-hole contact mount style provide secure and stable connections on printed circuit boards. With white marking color for easy identification and compliance with ECCN regulations, this terminal block header is a versatile and reliable solution for your connectivity needs.