796859-4

Heilind Number:AMP796859-4
Manufacturer:TE Connectivity
Manufacturer Number:796859-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POS TERMI-BLOK PLUG RT ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796859-4
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Threaded Flange:With
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796859-4
SKU:AMP796859-4

Detailed Description

Easily connect power and signal cables with this 4-position Stacking Plug Terminal Block. With a 15A amperage capacity and durable PA 6/6 housing in a sleek green color, this terminal block ensures reliable performance. Featuring right-angle mount and wire-to-board connectivity, it accommodates 12-30 AWG wire sizes with nickel-plated brass screws for secure termination. With a voltage rating of 300V AC and operating temperature range of -40 to 105°C, it's suitable for industrial applications. RoHS compliant and packaged in cartons of 150, this terminal block is ideal for efficient and eco-friendly assembly processes.