8-1437665-0

JC6-T207-04=JC6 ASSEMBLY

Enhance your industrial connectivity with the Buchanan JC6 Series JC6 ASSEMBLY in sleek black. Featuring a single row design, this terminal block boasts a versatile termination method through Quick Connects, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a robust housing material of thermoplastic and UL 94V-0 flammability standard, it ensures reliable performance even in demanding environments. Its vertical mount angle and end mounting ears offer easy installation, while the dual barrier strip style and bright terminal plating ensure secure connections. Rated for amperages of 5A and 20A, and voltages of 300V and 600V, this terminal block is suitable for various industrial applications. With 120 units in a package, it's a convenient solution for your connectivity needs, complying with RoHS regulations for environmental sustainability. Elevate your connectivity with the Buchanan JC6 ASSEMBLY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437665-0
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 120
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.189 in, 55.6 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1437665-0;JC6-T207-04
SKU: AMP8-1437665-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: