8-2176403-2

Heilind Number:AMP8-2176403-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176403-2
ECAD Model:
3D Model

Description:

3550 2K4 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176403-2
Power Rating:5 W
Termination Type:Solder
Resistance:2.4 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176403-2

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 2.4 KΩ, it can handle demanding applications with ease. The thick film element design ensures reliable performance, while the 1% tolerance guarantees accurate results. Rated for 300 V, this resistor is suitable for a wide range of power circuits. Featuring solder termination and surface mount mounting style, it is easy to install and ideal for compact designs. Whether you're a professional or hobbyist, this resistor is a must-have for your inventory. Please note that it is not RoHS compliant.