| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176406-7 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176406-7 |
8-2176406-7
| Heilind Number: | AMP8-2176406-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176406-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuits with our high-performance Surface Mount Power Resistor. Boasting a robust power rating of 6 W and a rated voltage of 300 V, this resistor is designed for reliable operation in demanding environments. With a resistance of 3.9 KΩ and a tolerance of 1%, it ensures precise and efficient power regulation. The surface mount design and solder termination make installation a breeze, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and durability of this Thick Film Power Resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


