| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176406-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176406-9 |
8-2176406-9
| Heilind Number: | AMP8-2176406-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176406-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, designed for optimum functionality in Surface Mount applications. With a power rating of 6 W and a resistance of 4.7 KΩ, it ensures reliable performance even in demanding environments. Featuring a rated voltage of 300 V and a tolerance of 1%, this component guarantees precise and efficient operation. The Thick Film element type and solder termination make it easy to integrate, while its RoHS compliance underscores its environmentally friendly design. Trust in this Surface Mount Power Resistor for consistent and durable performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


