87499-4

Heilind Number:AMP87499-4
Manufacturer:TE Connectivity
Manufacturer Number:87499-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02 MODIV HSG COMP SR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87499-4
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:3.56
Overall Length:.21
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.14 in, 3.56 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Contact Layout:Inline
Connector Length:.21 in, 5.21 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87499-4
SKU:AMP87499-4

Detailed Description

Enhance your industrial connectivity with this UL and CSA certified AMPMODU IV/V Housing Receptacle. Crafted from durable thermoplastic, it features two beryllium copper contacts for reliable performance. With a 3A amperage rating and 250VAC voltage capacity, this connector is suitable for a wide range of applications. Its compact design, with a pitch of 2.54mm (.1in), makes it easy to integrate into your PCB setup. The black housing, meeting UL 94V-0 flammability standards, ensures safety and durability. Operating in temperatures ranging from -65 to 105°C, it offers robust performance in diverse environments. Whether for industrial machinery or electronic devices, this connector is a dependable choice for your connectivity needs.