| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880682-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Terminal Type: | Receptacle, Tab & Receptacle |
| Orientation: | Piggyback |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .07 - .129 in, 2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP880682-1 |
880682-1
| Heilind Number: | AMP880682-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880682-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle. Crafted from high-quality brass, this receptacle accommodates wire sizes ranging from 17 to 20 AWG, making it ideal for a variety of applications. With a durable F-Crimp design and an open barrel configuration, it ensures secure and efficient crimping. Its piggyback orientation and tab-receptacle terminal type offer versatility in installation. Unplated contact plating guarantees reliable conductivity. Suitable for wires with insulation diameters of 2 to 3.3 mm, this receptacle is a dependable choice for your connectivity needs.


