| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-160534-0 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1-160534-0 |
1-160534-0
Specifications
Detailed Description
This reeling with paper Faston 110 series receptacle is designed for efficient wire termination in various applications. Constructed with brass, it offers reliable conductivity, while the unplated contact plating ensures durability. Featuring a straight orientation and open barrel, it accommodates wire sizes ranging from 17 to 20 AWG. The F-Crimp design allows for secure and quick installation, making it ideal for high-volume production. With an overall length of 14mm, it is compact yet versatile. Operating temperature range of -40 to 110°C (-40 to 230°F) ensures suitability for diverse environments. Compatible with tab widths of 2.8mm and thicknesses of 0.81mm (.032 in), it offers flexibility in connectivity. This high-quality receptacle, part of our Quick Disconnects product line, is a dependable solution for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150203-1 | ![]() | |
| TE Connectivity 2150203-2 | ![]() | |
| TE Connectivity 7-2150203-7 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||


