9-1971846-3

Heilind Number:AMP9-1971846-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1971846-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1971846-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Box & Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-1971846-3
SKU:AMP9-1971846-3

Detailed Description

Introducing the RAST 5 IDC Connectors, designed for seamless through-hole solder mounting in PCB applications. With a durable nylon housing and copper alloy contacts, this connector ensures reliable power transmission with a voltage rating of 250VAC. Featuring a single row layout, it accommodates 3 positions with a 5mm pitch, ideal for wire-to-board connections. The silver-plated contacts offer enhanced conductivity, meeting UL 94V-0 flammability standards for added safety. With a compact vertical mount orientation and a low profile height of 12.8mm, it's suitable for space-constrained environments. The square contact shape and matte PCB termination plating guarantee secure and stable connections, while the shrouded header design and termination post tail length of 3.5mm provide additional mating retention. Operating within a wide temperature range of -40 to 120°C, this connector is suitable for various industrial and appliance applications. Please note that it has not been reviewed for lead-free solder processes. Upgrade your PCB assembly with the efficiency and performance of the RAST 5 IDC Connector.