| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176316-8 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176316-8 |
9-2176316-8
| Heilind Number: | AMP9-2176316-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176316-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MELF SMA-A 680K precision resistor. This high-quality component boasts a resistance of 680 KΩ, ensuring reliable performance in a wide range of applications. With a 1% tolerance and 50PPM temperature coefficient, you can count on precise and stable operation. The surface mount design and compact 0207 size make it easy to integrate into your PCB layout. Rated for 1W power dissipation and 350V maximum voltage, this resistor is suitable for demanding environments. Trust in its thin film element technology for exceptional accuracy and durability. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


