9-2176403-2

Heilind Number:AMP9-2176403-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2176403-2
ECAD Model:
3D Model

Description:

3550 6K2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176403-2
Power Rating:5 W
Termination Type:Solder
Resistance:6.2 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176403-2

Detailed Description

Enhance your electronic projects with this high-quality power resistor, boasting a 5 W power rating and a resistance of 6.2 KΩ. Designed for surface mount applications, it offers reliable performance with a tolerance of 1% and a rated voltage of 300 V. Featuring a solder termination type and RoHS compliance, it is a sustainable choice for your circuit designs. Perfect for a range of applications, from industrial machinery to consumer electronics, this resistor ensures optimal efficiency and durability. Upgrade your components with this essential chip resistor for seamless integration and reliable operation.