9-2176403-3

Heilind Number:AMP9-2176403-3
Manufacturer:TE Connectivity
Manufacturer Number:9-2176403-3
ECAD Model:
3D Model

Description:

3550 6K8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176403-3
Power Rating:5 W
Termination Type:Solder
Resistance:6.8 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-2176403-3

Detailed Description

Enhance the performance of your electronic circuits with this high-quality power resistor. With a power rating of 5 W and a resistance of 6.8 KΩ, it ensures reliable operation even under demanding conditions. Designed for surface mount applications, this resistor features a solder termination type and a rated voltage of 300 V. Its thick film element construction offers excellent durability and precision, with a tolerance of 1%. RoHS compliant and suitable for a wide range of industrial and commercial uses, it is a dependable choice for your electronic projects. Upgrade your designs with this Surface Mount Power Resistor.