| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176403-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176403-8 |
9-2176403-8
| Heilind Number: | AMP9-2176403-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176403-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor, designed for efficient performance in demanding applications. With a power rating of 5 W and a rated voltage of 300 V, it ensures reliable operation even under heavy loads. The thick film element construction, coupled with a tolerance of 1%, guarantees precise and stable resistance of 11 KΩ. Featuring a surface mount termination type, this resistor is easy to install and offers seamless integration onto PCBs. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this essential component, ideal for a wide range of industrial and commercial projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


