| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176403-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176403-9 |
9-2176403-9
| Heilind Number: | AMP9-2176403-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176403-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 12 KΩ, it offers reliable operation in various applications. Featuring a thick film element and solder termination, it ensures durability and easy installation. Operating at a rated voltage of 300 V, this resistor guarantees stable performance. With a tolerance of 1% and RoHS compliance, it meets industry standards for precision and environmental responsibility. Ideal for surface mount applications, this chip resistor is a versatile component for electronics design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


