| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176406-0 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 5.1 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176406-0 |
9-2176406-0
| Heilind Number: | AMP9-2176406-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176406-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our high-quality power resistor, boasting a robust 6 W power rating and a precise 1% tolerance level. Designed for surface mount installation, this component features two solder terminations for secure attachment. With a resistance of 5.1 KΩ and a maximum voltage rating of 300 V, it ensures reliable operation in a variety of applications. Crafted with thick film technology, it guarantees durability and stability over time. Ideal for demanding electronic projects, this resistor is a dependable choice for achieving optimal performance. Please note, it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-7SY | ![]() | |
| TE Connectivity MS3459KS32-7SZ | ![]() | |
| TE Connectivity MS3459L12-5P | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


