| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176406-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 6.2 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176406-2 |
9-2176406-2
| Heilind Number: | AMP9-2176406-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176406-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality power resistor, boasting a robust 6 W power rating and a precise 1% tolerance. Designed for surface mount applications, it offers easy installation with solder termination. Its thick film element ensures durability, while a resistance of 6.2 KΩ and a rated voltage of 300 V make it ideal for various electronic systems. This product is a reliable choice for demanding industrial environments, meeting stringent quality standards. Upgrade your designs with this essential component for optimized functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


