| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176406-4 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176406-4 |
9-2176406-4
| Heilind Number: | AMP9-2176406-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176406-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our high-quality power resistor, offering a robust 6W power rating and featuring a surface mount design for easy installation. With a resistance of 7.5 KΩ and a tolerance of 1%, this component ensures precise and reliable performance in a variety of applications. Operating at a rated voltage of 300V, it guarantees efficient power management. Crafted with a thick film element, it boasts durability and longevity. Suitable for both commercial and industrial use, this resistor is a must-have for any electronics enthusiast or professional looking to optimize their creations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


