| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176406-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176406-8 |
9-2176406-8
| Heilind Number: | AMP9-2176406-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176406-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic applications with this high-performance power resistor, boasting a robust 6W power rating and a reliable thick film element. Its surface mount design and solder termination ensure easy installation, while its 11 KΩ resistance and 1% tolerance guarantee precise and efficient operation. With a rated voltage of 300V, this resistor is suitable for a wide range of voltage requirements. Whether you're working on industrial machinery or consumer electronics, this component is a vital addition to your project. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KS32-7SY | ![]() | |
| TE Connectivity MS3459KS32-7SZ | ![]() | |
| TE Connectivity MS3459L12-5P | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


