| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2208799-9 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 5 |
| Voltage: | 14 V AC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 53 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.732 in |
| Cable Exit Angle: | Other |
| Height: | 2.559 in, 65 mm |
| Width: | 1.803 in, 45.8 mm |
| Mating Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 9-2208799-9 |
| SKU: | AMP9-2208799-9 |
9-2208799-9
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS series housing, designed for female terminals. Featuring five rows and a total of 53 positions, this PA GF body ensures durability in rugged environments, with a wide operating temperature range of -40 to 125°C (-40 to 257°F). Sealable for added protection, this connector is ideal for signal applications, including those in hybrid vehicles. With lead-free solder processes and RoHS compliance, it meets the latest industry standards. The integrated strain relief and serviceability make it a reliable choice, while its compact dimensions (1.732" length, 2.559" height, 1.803" width) cater to space-efficient installations. Whether for wire-to-board or wire-to-device connections, this connector system offers versatility and performance, essential for automotive applications.


