| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-928247-2 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 |
| Overall Length: | .39 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 6000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | None |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | None |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 9-928247-2 |
| SKU: | AMP9-928247-2 |
9-928247-2
Specifications
Detailed Description
Standard Timer GEH 2P is a crucial component in the RAST 5 IDC Connectors series, designed for efficient power and signal circuit applications. This receptacle housing, with a natural color finish, features two contacts in a single row, suitable for cable mount applications with a crimp termination method. Its compact design, with an overall height of 14.4mm and length of .39mm, ensures a secure and space-saving connection. The UL 94V-2 compliant material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 110°C (-40 to 230°F). With a latch lock and keyed mating alignment, this connector offers easy and secure mating, essential for appliances and other electronic devices. The package includes 6000 units, conveniently packaged in bags, making it ideal for large-scale production. This connector, part of the Wire to Board system, also features mating retention with a latch and mating connector lock for added stability. RoHS compliant, it meets international environmental standards, ensuring sustainable manufacturing practices.


