917780-1

Heilind Number:AMP917780-1
Manufacturer:TE Connectivity
Manufacturer Number:917780-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L POST HDR ASY 2P STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917780-1
Series:AMP Signal Double Lock
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.38 in, 9.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917780-1
SKU:AMP917780-1

Detailed Description

The AMP Signal Double Lock connector is a reliable and durable solution for your PCB connection needs. With a straight body orientation and vertical mount orientation, it is designed for easy installation on your board. The housing material, Nylon 6/6 - GF, ensures strength and stability. Featuring two contacts with a pitch of 2.5mm, it is suitable for signal applications. With a contact amperage of 3A and a voltage rating of 250V AC/DC, it provides efficient power transmission. The brass contact material and pre-tin plating guarantee excellent conductivity and corrosion resistance. This connector, with UL 94V-0 flammability standard compliance and an operating temperature range of -30 to 105°C, meets stringent safety requirements. Perfect for appliances and other electronic devices, it is also RoHS compliant, making it environmentally friendly. Whether for commercial or industrial use, this AMP connector is a dependable choice for your projects.