| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917894-6 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | Standard |
| Packaging: | Tape |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .38 in, 9.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | 17.1 mm, .673 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917894-6 |
| SKU: | AMP917894-6 |
917894-6
Specifications
Detailed Description
Enhance your signal connectivity with our AMP Signal Double Lock housing, designed for reliable performance in various applications. Crafted from durable Nylon 6/6 - GF, this connector features a single row layout for efficient board mounting via Solder or Through Hole - Solder methods. Each contact, made of brass, offers a secure connection with a contact amperage of 3 A and is pre-tinned for enhanced conductivity. With a pitch of 2.5 mm, it accommodates two positions with a voltage rating of 250 V AC/DC. The blue housing color adds visual distinction, while the vertical mount orientation and standard profile ensure seamless integration. Compliant with UL 94V-0 flammability standards, this connector is suitable for use in appliances and other electronic devices. With a package quantity of 900, it's ideal for bulk installations. Trust in its quality, as it's wave solder capable and meets standard glow wire ratings. Elevate your PCB connectivity with the AMP Signal Double Lock housing.


