| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926300-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Pin |
| Package Quantity: | 800 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926300-3 |
| SKU: | AMP926300-3 |
926300-3
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK housing. Crafted from durable nylon in a natural hue, this single-row panel mount connector is CSA and UL certified for reliable performance. With a 6.35mm pitch and termination via crimping, it accommodates six pin contacts for seamless wire and cable integration. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), it's ideal for various applications, including appliances. Rest assured of quality and safety with UL 94V-0 flammability standard compliance and RoHS certification. Elevate your connectivity solutions with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 182651-1 | CPC Plug Assy, 11-4, Rev Sex | ![]() |
| TE Connectivity 2-165012-0 | P.G.SPADE | ![]() |
| TE Connectivity 5749621-2 | 26 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 749608-2 | 26 50SR KIT, ST, UK | ![]() |


