926657-8

Heilind Number:AMP926657-8
Manufacturer:TE Connectivity
Manufacturer Number:926657-8
ECAD Model:
3D Model

Description:

LOCKING CLIP HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926657-8
Amperage:3 A
Connector Type:Housing
Housing Material:PBT GV15
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
SKU:AMP926657-8

Detailed Description

Secure your connections with this Locking Clip Housing, designed for reliable performance in demanding environments. With a 3A amperage rating, this housing is suitable for a variety of signal applications. Featuring durable PBT GV15 material in a sleek black finish, it offers both strength and style. Its cable mount design allows for easy installation, while the crimp termination method ensures a secure connection. With a pitch of 2.54mm and 8 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 105°C, this housing is built to withstand extreme conditions. RoHS compliant for environmentally conscious practices, it meets industry standards for quality and sustainability. Perfect for wire-to-board setups, this housing is essential for professional-grade connectivity solutions.