| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926883-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2.1 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.5 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .081 in, 2.06 mm |
| Standards Met: | CSA UL |
| Part Aliases: | C57238-000,0-0926883-1,AMP-0-0926883-1 926883-1 |
| Replacement Part: | 350218-1 |
| SKU: | AMP926883-1 |
926883-1
Specifications
Detailed Description
Enhance power connectivity with the Universal M-N-L Pin, a versatile contact accessory from the Universal MATE-N-LOK series. Designed for cable mount applications, this pin features a reliable crimp termination method and is constructed with durable brass for optimal performance. Meeting CSA and UL standards, it ensures safe operation with a maximum voltage of 600 V AC and a contact amperage of 19 A. Suitable for use in appliances and various power circuit applications, it accommodates stranded wire sizes ranging from 14 to 20 AWG (.5 to 2.1 mm²). With a straight contact orientation and pre-tin contact plating, it guarantees efficient and secure wire-to-wire connections. VDE tested and RoHS compliant, it upholds international quality and environmental standards, making it an essential component for power connectors. Packaged in a reel with 5000 units, it offers convenience for bulk installations. Elevate your connectivity solutions with this high-performance M-N-L Pin.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 160018-2 | RING TONGUE 176 20-16 AWG 0.251 NIBR | ![]() |
| TE Connectivity 170360-1 | UNIV M-N-L PIN 22-18 AWG | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 1718295-1 | COVER FOR 62 POS TAB HEADER ASSY | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 280593 | AMP MODU MOD I RECEPT HSG | ![]() |
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350766-4 | 03P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 926882-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 928343-5 | 5P STD-TIMER GEH | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151500-1 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 2151500-2 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 58637-2 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 7-2151500-7 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 7-2266379-7 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 5-2151500-1 | TE Connectivity 926883-1 Application Tooling | ![]() |
| TE Connectivity 5-2151500-2 | TE Connectivity 926883-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2026 | PCN-25-260826 - Process improvement. process improvement, we communicate that the following part number will move from splice-free to overlap welding. | Download | |||
| 07/26/2024 | PCN-24-198101 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||


