| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926882-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2.1 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | UL |
| Part Aliases: | F41691-000,0-0926882-1,AMP-0-0926882-1 926882-1 |
| SKU: | AMP926882-1 |
926882-1
Specifications
Detailed Description
Enhance your power connector setup with this Universal MATE-N-LOK contact, designed for efficient and secure cable mounting. UL standards met ensure reliability, while its brass construction and pre-tin plating guarantee durability and effective conductivity. With a voltage rating of 600 V AC and an amperage of 19 A, this socket accommodates power-intensive applications with ease. The crimp termination method, suitable for 14-20 AWG wire sizes, allows for simple and robust installations. Operating temperature range of -55 to 105 °C (-67 to 221 °F) make it suitable for diverse environments. VDE tested and RoHS compliant, it assures quality and environmental responsibility. Ideal for appliances and power circuits, this contact, supplied in a package quantity of 5000 on a reel, is a must-have component for your connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215083-8 | MICRO-MATCH MOW.18P | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 170360-1 | UNIV M-N-L PIN 22-18 AWG | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 175195-2 | DYNAMIC D-3 REC CONT/M AU 0.38 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 9-160483-1 | 4,8 PIDG FASTON REC | ![]() |
| TE Connectivity 926883-1 | UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 926887-1 | UNIV.M-N-L.PIN | ![]() |
| TE Connectivity 926899-1 | TERM MACHO UNIVER.MATE-N-LOK | ![]() |
| TE Connectivity 928343-5 | 5P STD-TIMER GEH | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151500-1 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 2151500-2 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 58637-2 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 7-2151500-7 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 7-2266379-7 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 5-2151500-1 | TE Connectivity 926882-1 Application Tooling | ![]() |
| TE Connectivity 5-2151500-2 | TE Connectivity 926882-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2026 | PCN-25-260826 - Process improvement. process improvement, we communicate that the following part number will move from splice-free to overlap welding. | Download | |||
| 07/26/2024 | PCN-24-198101 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||


