| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926884-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 926884-1 |
| SKU: | AMP926884-1 |
926884-1
Specifications
Detailed Description
Enhance power connectivity with the Universal MATE-N-LOK Contact. Designed for efficient cable mounting, this socket contact features a durable brass construction and pre-tin plating for reliable performance. With CSA and UL certifications, it ensures quality and safety in various applications. Suitable for 18-24 AWG stranded wires, it accommodates a wire size range of .2-.8mm². Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it offers versatility in demanding environments. With a voltage rating of 600V AC and a contact amperage of 19A, it's ideal for power circuit applications. Each package contains 6000 pieces, conveniently dispensed on a reel for easy handling. Trusted for its VDE-tested compliance and RoHS certification, this contact is a dependable choice for power connectors, meeting global standards for quality and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1241374-1 | AMP MCP 1.5K, CONTACT | ![]() |
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 776286-2 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 9-1563172-9 | 58POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity RPS-1K-22-18/2.0-9 | RPS-1K-22-18/2.0-9 | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2026 | PCN-25-260826 - Process improvement. process improvement, we communicate that the following part number will move from splice-free to overlap welding. | Download | |||
| 01/01/2025 | PCN-24-209214 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


