| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927669-2 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .255 in, 6.5 mm |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .335 in, 8.5 mm |
| Package Quantity: | 380 |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| RAST Version: | None |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 927669-2 |
| SKU: | AMP927669-2 |
927669-2
| Heilind Number: | AMP927669-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927669-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your devices with our Standard Timer Housing, featuring 16 positions for secure IDC connections. Crafted from durable PA 6 material in a natural finish, this receptacle housing is designed for RAST 5 IDC Connectors. With a cable mount for easy installation, its 6.5mm pitch and double row layout ensure efficient wiring. Operating seamlessly in temperatures ranging from -25 to 105°C, it's ideal for power circuit applications in various appliances. Each package includes 380 units, meeting your bulk connectivity needs. With polarization for accurate mating alignment and RoHS compliance, this connector ensures both performance and environmental responsibility. Upgrade your PCB setup with this essential component, suitable for wire-to-board connections in diverse electronic systems.


