1241981-3

Heilind Number:AMP1241981-3
Manufacturer:TE Connectivity
Manufacturer Number:1241981-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STD TIMER HOUSING 3P (NATURE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241981-3
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:300
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):2,3
Connector Length:1 in, 25.5 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:1241981-3
SKU:AMP1241981-3

Detailed Description

Enhance your power panel with this standard timer housing designed for RAST 5 IDC connectors. The natural housing, made of PA 6 material, features three positions in a single row with a 5mm pitch for easy cable mounting. With UL 94V-2 flammability standard compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures durability and safety in various applications. The receptacle connector, with a connector height of 12.2mm, is perfect for wire-to-wire connections. Its keyed mating alignment and latching mechanism provide secure and reliable connectivity. RoHS compliant, this connector meets environmental standards while offering convenience with 300 pieces in a packaging bag. Elevate your PCB socket receptacles with this efficient and high-quality housing.