| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927771-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927771-3.P |
927771-3
Specifications
Detailed Description
Enhance your automotive connectivity with our precision-engineered Cut Strip Terminal. Designed for optimal performance, this contact features a JPT REC 2.8 design with SRC Sn plating, ensuring reliable conductivity. With a crimp termination method and F-Crimp technology, it guarantees secure wire attachment for optimal signal transmission. Its Locking Lance primary locking feature provides added stability, while its receptacle splice type allows for easy integration. Suitable for wire sizes ranging from 0.5 to 1 mm², this terminal is perfect for various automotive applications. Trust in our high-quality product, designed for RoHS compliance and tailored to meet the demands of the Automotive, Truck, Bus, & Off-Road industry. Upgrade your vehicle's electrical systems with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-520410-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350922-3 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 640909-1 | RECEPT,PIDG FASTON 22-18 205 | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity 964731-1 | MICRO/JPT ABDECKKAP | ![]() |
| TE Connectivity 964732-1 | BEFESTIGUNGSSCHALE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 08/09/2021 | P-21-020998 - Manufacturing location change.we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 05/11/2020 | P-20-018595 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 05/12/2019 | P-18-015432 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/12/2019 | P-18-015571 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/01/2018 | P-18-015734 - Manufacturing location change. Following stamping Part Numbers will be transferred from TE Kurim Czech republic to TE Montcada Spain. PN 927771-1, PN 927771-3, PN 927771-6 Reason For Change: Dear Customer, we hereby inform you about a transfer of DIE and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. | Download | |||
| 03/07/2018 | P-18-015570 - Cancellation of P-18-015432. | Download | |||
| 03/01/2018 | P-18-015494 - Manufacturing location change. | Download | |||
| 12/04/2017 | P-17-014942 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 12/04/2017 | P-17-014943 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 12/04/2017 | P-17-015017 - Tool Transfer. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


