| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929930-3 |
| SKU: | AMP929930-3 |
929930-3
| Heilind Number: | AMP929930-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929930-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
JUN-POW-TIM CONTACT L/P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66361-2 | III+ PIN,18-14,TIN,LP | ![]() |
| TE Connectivity 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 321871 | BODY SOLIS RING 2/0 3/8 | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 36932 | BODY SOLIS RING 4/0 3/8 | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 52042-3 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776487-4 | AS 16, 4P PLUG ASSY, KEY 4 | ![]() |
| TE Connectivity L77SDD50SOL2 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


