969484-1

Heilind Number:AMP969484-1
Manufacturer:TE Connectivity
Manufacturer Number:969484-1
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

STD TIM MK2 GEH 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 969484-1
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:3200
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c,2d
Contact Layout:Inline
Connector Length:10 mm, .39 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a,1b,2a,2b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:969484-1
SKU:AMP969484-1

Detailed Description

Enhance your connectivity with our Standard Tim MK2 Geh 2P Receptacle Housing, a crucial component in the RAST 5 IDC Connector series. Crafted from durable PA 6/6 housing material in a natural color, this connector features a single row design with 3 positions and a 5mm pitch for secure cable mounting via crimp termination. With a UL 94V-2 flammability standard, it ensures safety in appliance applications and operates flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F). The latch lock and keyed mating alignment guarantee a secure and accurate connection, while the exterior lock style and glow wire rating add further reliability. RoHS compliant and packaged in cartons of 3200, this connector is ideal for various wire-to-board applications. Upgrade your systems with this high-quality component.