| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar CI-192-028 |
| SKU: | BIVCI-192-028 |
CI-192-028
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 68000-436HLF | BS II SR | ![]() |
| Bivar 1666 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.406 Mounting Hole Diameter (in) | ![]() |
| Bivar 1607 | JACK (ROHS NON-COMPLIANT) | ![]() |
| Bivar 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Bivar 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| Bivar 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Bivar 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Bivar 53261-1071 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 10 Circuits | ![]() |
| Bivar B3F-3122 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 3.85 mm Height, Gray Plunger Color, 6 x 6 mm Model | ![]() |
| Bivar DLMSPM-10-01 | CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Bivar 261-361 | END PLATE | ![]() |
| Bivar 280-330 | ROHS | ![]() |


